Image is representational - see mfr. specs

EEU-FR1V152L

Panasonic

The EEU-FR1V152L is a radial lead type aluminum electrolytic capacitor with a capacitance of 1500 µF and a rated voltage of 35 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
The EEU-FR1V152L is a radial lead type aluminum electrolytic capacitor with a capacitance of 1500 µF and a rated voltage of 35 V.DC.
Search Keywords: EEUFR1V152L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FR1V152L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    15002179uF
  • Tolerance:
    202203%
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole2190
  • Size:
    12.5 x 30 mm
  • Termination Style:
    Radial2202
  • Voltage:
    352205VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,224
Ships today, if you order in
Minimum Order Quantity:
25
18 Weeks can ship 9/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.163
250
$0.975
500
$0.837
1,000
$0.756
3,000
$0.729
5,000
$0.695
8,000
$0.691
10,000 +
$0.688
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!