- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FR1V122B
Panasonic
EEU-FR1V122B
Cap Aluminum Lytic 1200uF 35V 20% (12.5 X 25mm) Radial 5mm 3190mA 10000h 105A°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 1200uF 35V 20% (12.5 X 25mm) Radial 5mm 3190mA 10000h 105A°C Ammo
Search Keywords: EEUFR1V122B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FR1V122B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:12002179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:12.5 x 25 mm
-
Termination Style:Radial2202
-
Voltage:352205VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FR1V122B RoHS compliant?
Yes, EEU-FR1V122B is RoHS compliant.
What is the lead time for EEU-FR1V122B?
The standard lead time for EEU-FR1V122B is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 2/15/27
Minimum Order Quantity:
50
30 Weeks
can ship
4/8/27
Price (USD)
Qty
Unit Price
50
$0.807
250
$0.656
500
$0.654
1,000
$0.626
3,000
$0.575
5,000
$0.573
8,000
$0.560
15,000 +
$0.552
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT