- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FR1V122
Panasonic
EEU-FR1V122
Cap Aluminum Lytic 1200uF 35V 20% (12.5 X 25mm) Radial 5mm 3190mA 10000h 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cap Aluminum Lytic 1200uF 35V 20% (12.5 X 25mm) Radial 5mm 3190mA 10000h 105°C Bulk
Search Keywords: EEUFR1V122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FR1V122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:1200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 25 mm
-
Termination Style:Radial
-
Voltage:35 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FR1V122 RoHS compliant?
Yes, EEU-FR1V122 is RoHS compliant.
What is the lead time for EEU-FR1V122?
The standard lead time for EEU-FR1V122 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
You may purchase all in-stock quantity of 150
Stock lot only:
150
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$0.9054
200
$0.8231
250
$0.6691
500
$0.6671
1,000
$0.6385
3,000
$0.5865
5,000
$0.5845
8,000
$0.5712
15,000 +
$0.5630
Click for Quote
Log in
to unlock special pricing