- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FR1V101
Description
+
Cap Aluminum Lytic 100uF 35V 20% (8 X 11.5mm) Radial 3.5mm 950mA 6000h 105A°C Bulk
Search Keywords: EEUFR1V101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FR1V101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:1002179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:8 x 11.5 mm
-
Termination Style:Radial2202
-
Voltage:352205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,240
Can Ship immediately
Minimum Order Quantity:
250
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
250
$0.1560
2,000
$0.1374
4,000
$0.1344
6,000
$0.1334
10,000
$0.1308
26,000
$0.1283
50,000
$0.1280
100,000 +
$0.1275
Click for Quote
Log in
to unlock special pricing