- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FR1J821
Panasonic
EEU-FR1J821
Cap Aluminum Lytic 820uF 63V 20% (16 X 25mm) Radial 7.5mm 2988mA 10000h 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 820uF 63V 20% (16 X 25mm) Radial 7.5mm 2988mA 10000h 105°C Bulk
Search Keywords: EEUFR1J821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FR1J821
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:820 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 25 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FR1J821 RoHS compliant?
Yes, EEU-FR1J821 is RoHS compliant.
What is the lead time for EEU-FR1J821?
The standard lead time for EEU-FR1J821 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
25
$1.378
250
$1.120
500
$1.070
1,000
$1.024
2,500
$0.982
5,000
$0.955
7,500
$0.943
10,000 +
$0.941
Click for Quote
Log in
to unlock special pricing