- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FR1J820B
Description
+
Cap Aluminum Lytic 82uF 63V 20% (8 X 11.5mm) Radial 5mm 566mA 6000h 105°C Ammo
Search Keywords: EEUFR1J820B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FR1J820B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:82 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 11.5 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Ships today, if you order in
Minimum Order Quantity:
250
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
250
$0.1446
2,000
$0.1397
4,000
$0.1381
6,000
$0.1372
10,000
$0.1360
26,000
$0.1338
50,000
$0.1323
100,000 +
$0.1311
Click for Quote
Log in
to unlock special pricing