- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FR1J471
Description
+
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 25mm) Radial 5mm 1995mA 10000h 105A°C Bulk
Search Keywords: EEUFR1J471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FR1J471
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:4702179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:12.5 x 25 mm
-
Termination Style:Radial2202
-
Voltage:632205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
50
$0.5968
250
$0.5340
500
$0.5326
1,000
$0.5218
3,000
$0.5004
5,000
$0.4991
8,000
$0.4940
15,000 +
$0.4910
Click for Quote
Log in
to unlock special pricing