- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FR1J470B
Description
+
Electrolytic Aluminum Capacitor - 47 µF - 63 V - 20% - 6.3 X 11.2mm - Radial - 5 mm - 284 mA - 5000h - 105°C.
Search Keywords: EEUFR1J470B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FR1J470B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:472179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:6.3 x 11.2 mm
-
Termination Style:Radial2202
-
Voltage:632205VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
2,000
$0.0871
4,000
$0.0847
6,000
$0.0830
8,000
$0.0816
26,000
$0.0797
50,000
$0.0795
100,000
$0.0793
150,000 +
$0.0791
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT