Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FR1J331B

A 330 µF, 63 V.DC radial lead type aluminum electrolytic capacitor featuring low ESR and a long endurance of 10000 hours.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
A 330 µF, 63 V.DC radial lead type aluminum electrolytic capacitor featuring low ESR and a long endurance of 10000 hours.
Search Keywords: EEUFR1J331B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FR1J331B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    330 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    12.5 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    63 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FR1J331B RoHS compliant?
Yes, EEU-FR1J331B is RoHS compliant.
What is the lead time for EEU-FR1J331B?
The standard lead time for EEU-FR1J331B is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,100
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks can ship 12/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.7196
250
$0.6035
1,000
$0.5585
3,000
$0.5126
5,000
$0.5113
8,000
$0.4989
10,000
$0.4977
15,000 +
$0.4924
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!