- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FR1J331
Panasonic
EEU-FR1J331
Cap Aluminum Lytic 330uF 63V 20% (12.5 X 20mm) Radial 5mm 1582mA 10000h 105A°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 330uF 63V 20% (12.5 X 20mm) Radial 5mm 1582mA 10000h 105A°C Bulk
Search Keywords: EEUFR1J331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FR1J331
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:3302179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:12.5 x 20 mm
-
Termination Style:Radial2202
-
Voltage:632205VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FR1J331 RoHS compliant?
Yes, EEU-FR1J331 is RoHS compliant.
What is the lead time for EEU-FR1J331?
The standard lead time for EEU-FR1J331 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
50
$1.439
250
$0.974
1,000
$0.796
3,000
$0.763
5,000
$0.758
8,000
$0.755
10,000
$0.753
15,000 +
$0.752
Click for Quote
Log in
to unlock special pricing