- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FR1J271UB
Description
+
Cap Aluminum Lytic 270uF 63V 20% (10 X 20mm) Radial 5mm 1229mA 10000h 105A°C Ammo
Search Keywords: EEUFR1J271UB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FR1J271UB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:2702179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:10 x 20 mm
-
Termination Style:Radial2202
-
Voltage:632205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
50
$0.6982
500
$0.4879
2,000
$0.4037
4,000
$0.3682
6,000
$0.3584
8,000
$0.3575
10,000
$0.3491
16,000 +
$0.3360
Click for Quote
Log in
to unlock special pricing