- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FR1J181
Description
+
Cap Aluminum Lytic 180uF 63V 20% (10 X 20mm) Radial 5mm 1229mA 10000h 105°C Bulk
Search Keywords: EEUFR1J181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FR1J181
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:180 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 20 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
50
$0.4087
500
$0.3657
2,000
$0.3497
4,000
$0.3427
6,000
$0.3418
8,000
$0.3410
10,000
$0.3383
16,000 +
$0.3375
Click for Quote
Log in
to unlock special pricing