- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FR1J151B
Panasonic
EEU-FR1J151B
Cap Aluminum Lytic 150uF 63V 20% (10 X 16mm) Radial 5mm 1073mA 8000h 105°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 150uF 63V 20% (10 X 16mm) Radial 5mm 1073mA 8000h 105°C Ammo
Search Keywords: EEUFR1J151B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FR1J151B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:150 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 16 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FR1J151B RoHS compliant?
Yes, EEU-FR1J151B is RoHS compliant.
What is the lead time for EEU-FR1J151B?
The standard lead time for EEU-FR1J151B is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
Buy all 70 in-stock or the regular minimum order quantity of 100
Stock lot only:
70
Minimum Order Quantity:
100
18 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1
$0.6390
100
$0.5809
500
$0.4061
2,000
$0.3542
4,000
$0.3318
6,000
$0.3281
10,000
$0.3273
16,000
$0.3265
26,000 +
$0.3256
Click for Quote
Log in
to unlock special pricing