- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FR1J121LB
Description
+
Cap Aluminum Lytic 120uF 63V 20% (8 X 20mm) Radial 5mm 930mA 9000h 105A°C Ammo
Search Keywords: EEUFR1J121LB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FR1J121LB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:1202179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:8 x 20 mm
-
Termination Style:Radial2202
-
Voltage:632205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,344
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
100
$0.2500
500
$0.2384
2,000
$0.2285
4,000
$0.2235
6,000
$0.2202
10,000
$0.2169
26,000
$0.2101
50,000 +
$0.2054
Click for Quote
Log in
to unlock special pricing