- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FR1J101LB
Panasonic
EEU-FR1J101LB
Cap Aluminum Lytic 100uF 63V 20% (8 X 15mm) Radial 5mm 741mA 8000h 105°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Cap Aluminum Lytic 100uF 63V 20% (8 X 15mm) Radial 5mm 741mA 8000h 105°C Ammo
Search Keywords: EEUFR1J101LB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FR1J101LB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:100 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 15 mm
-
Termination Style:Radial
-
Voltage:63 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FR1J101LB RoHS compliant?
Yes, EEU-FR1J101LB is RoHS compliant.
What is the lead time for EEU-FR1J101LB?
The standard lead time for EEU-FR1J101LB is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
On Order:
4,000
can ship 12/24/26
Minimum Order Quantity:
100
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
100
$0.2805
2,000
$0.2151
4,000
$0.2123
6,000
$0.2095
8,000
$0.2042
26,000
$0.1967
50,000 +
$0.1962
Click for Quote
Log in
to unlock special pricing