Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FR1J101L

Cap Aluminum Lytic 100uF 63V 20% (8 X 15mm) Radial 3.5mm 741mA 8000h 105A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 100uF 63V 20% (8 X 15mm) Radial 3.5mm 741mA 8000h 105A°C Bulk
Search Keywords: EEUFR1J101L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-FR1J101L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 100 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 8 x 15 mm
Termination Style: Radial2202
Voltage: 63 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FR1J101L RoHS compliant?
Yes, EEU-FR1J101L is RoHS compliant.
What is the lead time for EEU-FR1J101L?
The standard lead time for EEU-FR1J101L is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 180
Ships today, if you order in Buy all 180 in-stock or the regular minimum order quantity of 200
On Order:
2,000   can ship 7/8/27
Stock lot only:
180
Minimum Order Quantity:
200
Order Increment:
200
37 Weeks can ship 7/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3241
200
$0.2946
1,000
$0.2321
2,600
$0.2220
5,000
$0.2158
7,600
$0.2099
25,000
$0.2016
50,000 +
$0.2011
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!