- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FR1J101B
Panasonic
EEU-FR1J101B
Cap Aluminum Lytic 100uF 63V 20% (10 X 12.5mm) Radial 5mm 761mA 6000h 105A°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 100uF 63V 20% (10 X 12.5mm) Radial 5mm 761mA 6000h 105A°C Ammo
Search Keywords: EEUFR1J101B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FR1J101B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:1002179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:10 x 12.5 mm
-
Termination Style:Radial2202
-
Voltage:632205VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FR1J101B RoHS compliant?
Yes, EEU-FR1J101B is RoHS compliant.
What is the lead time for EEU-FR1J101B?
The standard lead time for EEU-FR1J101B is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Ships today, if you order in
Minimum Order Quantity:
100
18 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
100
$0.4804
500
$0.3374
2,000
$0.3118
4,000
$0.3102
6,000
$0.3094
10,000
$0.3087
26,000
$0.3079
50,000 +
$0.3071
Click for Quote
Log in
to unlock special pricing