Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FR1H821SB

Cap Aluminum Lytic 820uF 50V 20% (16 X 20mm) Radial 7.5mm 2870mA 10000h 105°C Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 820uF 50V 20% (16 X 20mm) Radial 7.5mm 2870mA 10000h 105°C Ammo
Search Keywords: EEUFR1H821SB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FR1H821SB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Capacitance Value:
    820 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    16 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FR1H821SB RoHS compliant?
Yes, EEU-FR1H821SB is RoHS compliant.
What is the lead time for EEU-FR1H821SB?
The standard lead time for EEU-FR1H821SB is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
37 Weeks can ship 7/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$1.093
250
$0.963
500
$0.924
1,000
$0.885
2,500
$0.833
5,000
$0.794
7,500
$0.771
10,000 +
$0.755
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!