- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FR1H681L
Description
+
Cap Aluminum Lytic 680uF 50V 20% (12.5 X 30mm) Radial 5mm 3160mA 10000h 105A°C Bulk
Search Keywords: EEUFR1H681L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FR1H681L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:6802179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:12.5 x 30 mm
-
Termination Style:Radial2202
-
Voltage:502205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 9/21/26
Minimum Order Quantity:
25
23 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
25
$1.045
250
$0.672
500
$0.655
1,000
$0.634
3,000
$0.620
5,000
$0.616
8,000
$0.613
10,000 +
$0.610
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT