- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FR1H561B
Description
+
Cap Aluminum Lytic 560uF 50V 20% (12.5 X 25mm) Radial 5mm 2660mA 10000h 105A°C Ammo
Search Keywords: EEUFR1H561B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FR1H561B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:5602179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:12.5 x 25 mm
-
Termination Style:Radial2202
-
Voltage:502205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
50
$0.5747
250
$0.5141
500
$0.5128
1,000
$0.5024
3,000
$0.4818
5,000
$0.4806
8,000
$0.4757
15,000 +
$0.4727
Click for Quote
Log in
to unlock special pricing