Image is representational - see mfr. specs

EEU-FR1H560

Panasonic

Cap Aluminum Lytic 56uF 50V 20% (6.3 X 11.2mm) Radial 2.5mm 405mA 5000h 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 56uF 50V 20% (6.3 X 11.2mm) Radial 2.5mm 405mA 5000h 105°C Bulk
Search Keywords: EEUFR1H560
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FR1H560
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    56 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    6.3 x 11.2 mm
  • Termination Style:
    Radial
  • Voltage:
    50 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Can Ship immediately Buy all 250 in-stock or the regular minimum order quantity of 2000
Stock lot only:
250
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks can ship 9/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1657
2,000
$0.1506
4,000
$0.1356
6,000
$0.1293
8,000
$0.1277
26,000
$0.1221
50,000
$0.1218
100,000
$0.1215
150,000 +
$0.1212
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!