- 首页 ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FR1H4R7B
描述
+
Aluminum Electrolytic Capacitor, 4.7 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
Search Keywords: EEUFR1H4R7B
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Panasonic
-
部件编号:EEU-FR1H4R7B
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:MY
-
ECCN:EAR99
-
供应商标准包装:
2000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
10,000
Ships today, if you order in
Minimum Order Quantity:
2000
多个:
2000
18 Weeks
可以发货
10/1/26
PRICE (USD)
数量
Unit Price
2,000
$0.0602
4,000
$0.0595
6,000
$0.0591
8,000
$0.0588
26,000
$0.0577
50,000
$0.0570
100,000
$0.0564
150,000 +
$0.0560
Click for Quote
Log in
解锁特价