Image is representational - see mfr. specs

EEU-FR1H331L

Panasonic

Cap Aluminum Lytic 330uF 50V 20% (10 X 25mm) Radial 5mm 2150mA 10000h 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 330uF 50V 20% (10 X 25mm) Radial 5mm 2150mA 10000h 105°C Bulk
Search Keywords: EEUFR1H331L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FR1H331L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    330 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 25 mm
  • Termination Style:
    Radial
  • Voltage:
    50 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks can ship 10/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.6811
500
$0.5351
2,000
$0.4704
4,000
$0.4370
6,000
$0.4260
8,000
$0.4249
10,000
$0.4239
16,000 +
$0.4228
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!