- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FR1H271
Description
+
Cap Aluminum Lytic 270uF 50V 20% (10 X 20mm) Radial 5mm 1890mA 10000h 105A°C Bulk
Search Keywords: EEUFR1H271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FR1H271
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:2702179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:10 x 20 mm
-
Termination Style:Radial2202
-
Voltage:502205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,009
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$0.3146
500
$0.2815
2,000
$0.2751
4,000
$0.2673
6,000
$0.2638
10,000
$0.2631
16,000
$0.2604
26,000 +
$0.2588
Click for Quote
Log in
to unlock special pricing