- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FR1H220
Panasonic
EEU-FR1H220
Cap Aluminum Lytic 22uF 50V 20% (5 X 11.5mm) Radial 2mm 250mA 5000h 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 22uF 50V 20% (5 X 11.5mm) Radial 2mm 250mA 5000h 105°C Bulk
Search Keywords: EEUFR1H220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FR1H220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:22 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:5 x 11.5 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FR1H220 RoHS compliant?
Yes, EEU-FR1H220 is RoHS compliant.
What is the lead time for EEU-FR1H220?
The standard lead time for EEU-FR1H220 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
12,000
can ship 1/14/27
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
2,000
$0.1349
4,000
$0.1218
6,000
$0.1186
8,000
$0.1146
26,000
$0.1110
50,000
$0.1107
100,000
$0.1104
150,000 +
$0.1102
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT