Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FR1H181L

Cap Aluminum Lytic 180uF 50V 20% (8 X 20mm) Radial 3.5mm 1430mA 9000h 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 180uF 50V 20% (8 X 20mm) Radial 3.5mm 1430mA 9000h 105°C Bulk
Search Keywords: EEUFR1H181L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FR1H181L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    200
  • Capacitance Value:
    180 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    8 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    50 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FR1H181L RoHS compliant?
Yes, EEU-FR1H181L is RoHS compliant.
What is the lead time for EEU-FR1H181L?
The standard lead time for EEU-FR1H181L is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
4,000   can ship 2/8/27
Minimum Order Quantity:
200
Order Increment:
200
37 Weeks can ship 7/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.3187
600
$0.2673
2,600
$0.2401
5,000
$0.2334
7,600
$0.2270
25,000
$0.2180
50,000 +
$0.2175
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!