- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FR1H121LB
Description
+
Cap Aluminum Lytic 120uF 50V 20% (8 X 15mm) Radial 5mm 1140mA 8000h 105°C Ammo
Search Keywords: EEUFR1H121LB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FR1H121LB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:120 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 15 mm
-
Termination Style:Radial
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,001
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$0.1936
2,000
$0.1668
4,000
$0.1656
6,000
$0.1645
8,000
$0.1623
26,000
$0.1593
50,000
$0.1589
100,000 +
$0.1583
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments