- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FR1H101B
Description
+
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 5mm 870mA 6000h 105A°C Ammo
Search Keywords: EEUFR1H101B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FR1H101B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:1002179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:8 x 11.5 mm
-
Termination Style:Radial2202
-
Voltage:502205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
238
Ships today, if you order in
You may purchase all in-stock quantity of 238
On Order:
4,000
can ship 9/14/26
Stock lot only:
238
Minimum Order Quantity:
250
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$0.2379
250
$0.2163
2,000
$0.1783
4,000
$0.1537
6,000
$0.1522
10,000
$0.1473
26,000
$0.1434
50,000
$0.1430
100,000 +
$0.1427
Click for Quote
Log in
to unlock special pricing