Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FR1H101

Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 870mA 6000h 105A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 870mA 6000h 105A°C Bulk
Search Keywords: EEUFR1H101
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-FR1H101
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 1002179uF
Tolerance: 202203%
Operating Temperature: -40 to 105 °C
Mounting: Through Hole2190
Size: 8 x 11.5 mm
Termination Style: Radial2202
Voltage: 502205VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FR1H101 RoHS compliant?
Yes, EEU-FR1H101 is RoHS compliant.
What is the lead time for EEU-FR1H101?
The standard lead time for EEU-FR1H101 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,600
Ships today, if you order in
On Order:
8,000   can ship 3/22/27
Minimum Order Quantity:
200
Order Increment:
200
37 Weeks can ship 7/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.2628
1,000
$0.2552
2,600
$0.2512
5,000
$0.2498
7,600
$0.2415
25,000
$0.2322
50,000
$0.2307
100,000 +
$0.2301
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!