Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FR1H100

Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 250mA 5000h 105A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 250mA 5000h 105A°C Bulk
Search Keywords: EEUFR1H100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-FR1H100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 102179uF
Tolerance: 202203%
Operating Temperature: -40 to 105 °C
Mounting: Through Hole2190
Size: 5 x 11 mm
Termination Style: Radial2202
Voltage: 502205VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FR1H100 RoHS compliant?
Yes, EEU-FR1H100 is RoHS compliant.
What is the lead time for EEU-FR1H100?
The standard lead time for EEU-FR1H100 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,800
Ships today, if you order in
Minimum Order Quantity:
400
Order Increment:
200
37 Weeks can ship 8/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.0967
2,600
$0.0762
5,000
$0.0729
7,600
$0.0727
25,000
$0.0689
50,000
$0.0662
100,000
$0.0660
150,000 +
$0.0659
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!