- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FR1E821
Description
+
Cap Aluminum Lytic 820uF 25V 20% (10 X 20mm) Radial 5mm 2180mA 10000h 105°C Bulk
Search Keywords: EEUFR1E821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FR1E821
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:820 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 20 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
100
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
100
$0.4419
500
$0.3591
2,000
$0.3430
4,000
$0.3237
6,000
$0.3148
10,000
$0.3140
16,000
$0.3064
26,000 +
$0.3024
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments