- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FR1E680
Panasonic
EEU-FR1E680
Cap Aluminum Lytic 68uF 25V 20% (5 X 11mm) Radial 2mm 280mA 5000h 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 68uF 25V 20% (5 X 11mm) Radial 2mm 280mA 5000h 105°C Bulk
Search Keywords: EEUFR1E680
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FR1E680
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:68 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:5 x 11 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FR1E680 RoHS compliant?
Yes, EEU-FR1E680 is RoHS compliant.
What is the lead time for EEU-FR1E680?
The standard lead time for EEU-FR1E680 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,225
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
2,000
$0.1193
4,000
$0.1073
6,000
$0.1055
8,000
$0.1032
26,000
$0.0999
50,000
$0.0997
100,000
$0.0994
150,000 +
$0.0992
Click for Quote
Log in
to unlock special pricing