- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FR1E561L
Panasonic
EEU-FR1E561L
Cap Aluminum Lytic 560uF 25V 20% (8 X 20mm) Radial 3.5mm 1560mA 9000h 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 560uF 25V 20% (8 X 20mm) Radial 3.5mm 1560mA 9000h 105°C Bulk
Search Keywords: EEUFR1E561L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FR1E561L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:560 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 20 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FR1E561L RoHS compliant?
Yes, EEU-FR1E561L is RoHS compliant.
What is the lead time for EEU-FR1E561L?
The standard lead time for EEU-FR1E561L is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,521
Ships today, if you order in
Minimum Order Quantity:
100
18 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
1
$0.2496
100
$0.2269
500
$0.2063
2,000
$0.1955
4,000
$0.1941
6,000
$0.1928
10,000
$0.1902
26,000
$0.1866
50,000 +
$0.1862
Click for Quote
Log in
to unlock special pricing