Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FR1E471YB

Cap Aluminum Lytic 470uF 25V 20% (8 X 15mm) Radial 5mm 1240mA 8000h 105°C Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 470uF 25V 20% (8 X 15mm) Radial 5mm 1240mA 8000h 105°C Ammo
Search Keywords: EEUFR1E471YB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FR1E471YB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    470 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    8 x 15 mm
  • Termination Style:
    Radial
  • Voltage:
    25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FR1E471YB RoHS compliant?
Yes, EEU-FR1E471YB is RoHS compliant.
What is the lead time for EEU-FR1E471YB?
The standard lead time for EEU-FR1E471YB is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
6,390   can ship 5/3/27
Minimum Order Quantity:
100
30 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3148
2,000
$0.2449
4,000
$0.2429
6,000
$0.2423
8,000
$0.2237
26,000
$0.2190
50,000 +
$0.2170
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!