Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FR1E471Y

Electrolytic Aluminum Capacitor - 470 µF - 25 V - 20% - 8 X 15mm - Radial - 5 mm - 2600 mA - 8000h - 105°C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Electrolytic Aluminum Capacitor - 470 µF - 25 V - 20% - 8 X 15mm - Radial - 5 mm - 2600 mA - 8000h - 105°C.
Search Keywords: EEUFR1E471Y
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-FR1E471Y
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 470 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 8 x 15 mm
Termination Style: Radial
Voltage: 25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FR1E471Y RoHS compliant?
Yes, EEU-FR1E471Y is RoHS compliant.
What is the lead time for EEU-FR1E471Y?
The standard lead time for EEU-FR1E471Y is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,390
Ships today, if you order in
On Order:
6,000   can ship 3/22/27
Minimum Order Quantity:
200
Order Increment:
200
37 Weeks can ship 7/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.2973
1,000
$0.2342
2,600
$0.2241
5,000
$0.2177
7,600
$0.2118
25,000
$0.2034
50,000 +
$0.2029
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!