Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FR1E471L

Cap Aluminum Lytic 470uF 25V 20% (8 X 20mm) Radial 3.5mm 1560mA 9000h 105°C Bulk

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 470uF 25V 20% (8 X 20mm) Radial 3.5mm 1560mA 9000h 105°C Bulk
Search Keywords: EEUFR1E471L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FR1E471L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    470 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    8 x 20 mm
  • Termination Style:
    Radial
  • Voltage:
    25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FR1E471L RoHS compliant?
Yes, EEU-FR1E471L is RoHS compliant.
What is the lead time for EEU-FR1E471L?
The standard lead time for EEU-FR1E471L is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,076
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks can ship 1/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.4439
500
$0.3451
2,000
$0.2963
4,000
$0.2728
6,000
$0.2649
10,000
$0.2642
26,000
$0.2636
50,000 +
$0.2629
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!