Image is representational - see mfr. specs

EEU-FR1E332B

Panasonic

The EEU-FR1E332B is a radial lead type aluminum electrolytic capacitor with a capacitance of 3300 µF and a rated voltage of 25 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
The EEU-FR1E332B is a radial lead type aluminum electrolytic capacitor with a capacitance of 3300 µF and a rated voltage of 25 V.DC.
Search Keywords: EEUFR1E332B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FR1E332B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    3300 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    16 x 25 mm
  • Termination Style:
    Radial
  • Voltage:
    25 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,761
Ships today, if you order in
Minimum Order Quantity:
25
18 Weeks can ship 10/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$0.968
250
$0.866
500
$0.846
1,000
$0.828
2,500
$0.811
5,000
$0.801
7,500
$0.796
10,000 +
$0.794
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!