- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FR1E332
Panasonic
EEU-FR1E332
Cap Aluminum Lytic 3300uF 25V 20% (16 X 25mm) Radial 7.5mm 3820mA 10000h 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 3300uF 25V 20% (16 X 25mm) Radial 7.5mm 3820mA 10000h 105°C Bulk
Search Keywords: EEUFR1E332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FR1E332
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Capacitance Value:3300 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:16 x 25 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FR1E332 RoHS compliant?
Yes, EEU-FR1E332 is RoHS compliant.
What is the lead time for EEU-FR1E332?
The standard lead time for EEU-FR1E332 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
Minimum Order Quantity:
25
18 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
25
$0.968
250
$0.866
500
$0.846
1,000
$0.828
2,500
$0.811
5,000
$0.801
7,500
$0.796
10,000 +
$0.794
Click for Quote
Log in
to unlock special pricing