Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FR1E222S

Cap Aluminum Lytic 2200uF 25V 20% (16 X 20mm) Radial 7.5mm 3300mA 10000h 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 2200uF 25V 20% (16 X 20mm) Radial 7.5mm 3300mA 10000h 105°C Bulk
Search Keywords: EEUFR1E222S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-FR1E222S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220020
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Capacitance Value: 2200 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 16 x 20 mm
Termination Style: Radial
Voltage: 25 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FR1E222S RoHS compliant?
Yes, EEU-FR1E222S is RoHS compliant.
What is the lead time for EEU-FR1E222S?
The standard lead time for EEU-FR1E222S is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
37 Weeks can ship 7/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.743
300
$0.731
500
$0.714
1,000
$0.699
2,500
$0.685
5,000
$0.676
7,500
$0.674
10,000 +
$0.672
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!