- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FR1E152
Description
+
Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 20mm) Radial 5mm 2600mA 10000h 105°C Bulk
Search Keywords: EEUFR1E152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FR1E152
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:1500 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
50
$0.6883
250
$0.5773
1,000
$0.5342
3,000
$0.4903
5,000
$0.4890
8,000
$0.4772
10,000
$0.4760
15,000 +
$0.4709
Click for Quote
Log in
to unlock special pricing