- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FR1E122L
Panasonic
EEU-FR1E122L
Cap Aluminum Lytic 1200uF 25V 20% (10 X 25mm) Radial 5mm 2470mA 10000h 105°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 1200uF 25V 20% (10 X 25mm) Radial 5mm 2470mA 10000h 105°C Bulk
Search Keywords: EEUFR1E122L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FR1E122L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:1200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 25 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FR1E122L RoHS compliant?
Yes, EEU-FR1E122L is RoHS compliant.
What is the lead time for EEU-FR1E122L?
The standard lead time for EEU-FR1E122L is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
50
$0.7458
100
$0.5552
250
$0.5538
500
$0.5335
1,000
$0.4878
1,500
$0.4866
2,000 +
$0.4366
Click for Quote
Log in
to unlock special pricing