Image is representational - see mfr. specs

EEU-FR1E102L

Panasonic

Electrolytic Aluminum Capacitor - 1000 µF - 25 V - 20% - 10 X 25mm - Radial - 5 mm - 2470 mA - 10000h - 105°C.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Electrolytic Aluminum Capacitor - 1000 µF - 25 V - 20% - 10 X 25mm - Radial - 5 mm - 2470 mA - 10000h - 105°C.
Search Keywords: EEUFR1E102L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    EEU-FR1E102L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    1000 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    10 x 25 mm
  • Termination Style:
    Radial
  • Voltage:
    25 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,600
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks can ship 10/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.4084
500
$0.3654
2,000
$0.3494
4,000
$0.3424
6,000
$0.3416
8,000
$0.3407
10,000
$0.3381
16,000 +
$0.3372
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!