- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FR1E102B
Panasonic
EEU-FR1E102B
Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 2180mA 10000h 105A°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 2180mA 10000h 105A°C Ammo
Search Keywords: EEUFR1E102B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FR1E102B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 20 mm
-
Termination Style:Radial
-
Voltage:25 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FR1E102B RoHS compliant?
Yes, EEU-FR1E102B is RoHS compliant.
What is the lead time for EEU-FR1E102B?
The standard lead time for EEU-FR1E102B is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
303
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
50
$0.593
500
$0.562
2,000
$0.544
4,000
$0.537
6,000
$0.535
8,000
$0.531
10,000
$0.529
16,000 +
$0.523
Click for Quote
Log in
to unlock special pricing