- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FR1C681B
Description
+
Cap Aluminum Lytic 680uF 16V 20% (10 X 12.5mm) Radial 5mm 1290mA 6000h 105°C Ammo
Search Keywords: EEUFR1C681B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FR1C681B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:680 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 12.5 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
100
$0.3487
500
$0.2924
2,000
$0.2628
4,000
$0.2590
6,000
$0.2484
10,000
$0.2477
26,000
$0.2386
50,000 +
$0.2380
Click for Quote
Log in
to unlock special pricing