- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FR1C471B
Panasonic
EEU-FR1C471B
Electrolytic Aluminum Capacitor - 470 µF - 16 V - 20% - 8 X 11.5mm - Radial - 3.5 mm - 950 mA - 6000h - 105°C.
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Electrolytic Aluminum Capacitor - 470 µF - 16 V - 20% - 8 X 11.5mm - Radial - 3.5 mm - 950 mA - 6000h - 105°C.
Search Keywords: EEUFR1C471B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FR1C471B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:470 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:8 x 11.5 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FR1C471B RoHS compliant?
Yes, EEU-FR1C471B is RoHS compliant.
What is the lead time for EEU-FR1C471B?
The standard lead time for EEU-FR1C471B is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,999
Can Ship immediately
Minimum Order Quantity:
250
18 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
250
$0.2163
2,000
$0.1911
4,000
$0.1841
6,000
$0.1771
10,000
$0.1683
26,000
$0.1678
50,000
$0.1674
100,000 +
$0.1670
Click for Quote
Log in
to unlock special pricing