- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FR1C222
Panasonic
EEU-FR1C222
Electrolytic Aluminum Capacitor - 2200 µF - 16 V - 20% - 12.5 X 20mm - Radial - 5 mm - 2600 mA - 10000h - 105°C.
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Electrolytic Aluminum Capacitor - 2200 µF - 16 V - 20% - 12.5 X 20mm - Radial - 5 mm - 2600 mA - 10000h - 105°C.
Search Keywords: EEUFR1C222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FR1C222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:2200 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:12.5 x 20 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FR1C222 RoHS compliant?
Yes, EEU-FR1C222 is RoHS compliant.
What is the lead time for EEU-FR1C222?
The standard lead time for EEU-FR1C222 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,400
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
50
$0.7934
250
$0.6551
1,000
$0.5508
3,000
$0.5282
5,000
$0.5032
8,000
$0.5019
10,000
$0.5007
15,000 +
$0.4994
Click for Quote
Log in
to unlock special pricing