- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FR1C221B
Panasonic
EEU-FR1C221B
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11.2mm) Radial 5mm 455mA 5000h 105°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11.2mm) Radial 5mm 455mA 5000h 105°C Ammo
Search Keywords: EEUFR1C221B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FR1C221B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:220 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:6.3 x 11.2 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Frequently Asked Questions
Is EEU-FR1C221B RoHS compliant?
Yes, EEU-FR1C221B is RoHS compliant.
What is the lead time for EEU-FR1C221B?
The standard lead time for EEU-FR1C221B is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
2,000
$0.1376
4,000
$0.1278
6,000
$0.1239
8,000
$0.1228
26,000
$0.1179
50,000
$0.1176
100,000
$0.1173
150,000 +
$0.1170
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT