Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

EEU-FR1C221

Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 455mA 5000h 105°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 455mA 5000h 105°C Bulk
Search Keywords: EEUFR1C221
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: EEU-FR1C221
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532220040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Capacitance Value: 220 uF
Tolerance: 20 %
Operating Temperature: -40 to 105 °C
Mounting: Through Hole
Size: 6.3 x 11.2 mm
Termination Style: Radial
Voltage: 16 VDC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EEU-FR1C221 RoHS compliant?
Yes, EEU-FR1C221 is RoHS compliant.
What is the lead time for EEU-FR1C221?
The standard lead time for EEU-FR1C221 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
37 Weeks can ship 7/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.2416
2,600
$0.1633
5,000
$0.1571
7,600
$0.1543
25,000
$0.1495
50,000
$0.1491
100,000
$0.1488
150,000 +
$0.1484
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!