- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FR1C182L
Description
+
Cap Aluminum Lytic 1800uF 16V 20% (10 X 25mm) Radial 5mm 2470mA 10000h 105°C Bulk
Search Keywords: EEUFR1C182L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FR1C182L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:1800 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:10 x 25 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Ships today, if you order in
Buy all 49 in-stock or the regular minimum order quantity of 50
On Order:
2,000
can ship 8/24/26
Stock lot only:
49
Minimum Order Quantity:
50
19 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$0.8136
50
$0.7396
500
$0.4949
2,000
$0.4429
4,000
$0.4255
6,000
$0.4234
8,000
$0.4213
10,000
$0.4191
16,000 +
$0.4171
Click for Quote
Log in
to unlock special pricing