- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- EEU-FR1C121
Description
+
Cap Aluminum Lytic 120uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 455mA 5000h 105°C Bulk
Search Keywords: EEUFR1C121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:EEU-FR1C121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:120 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Size:6.3 x 11.2 mm
-
Termination Style:Radial
-
Voltage:16 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
2,000
$0.1446
4,000
$0.1243
6,000
$0.1174
8,000
$0.1168
26,000
$0.1137
50,000
$0.1131
100,000
$0.1126
150,000 +
$0.1120
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT